Part Details for ERJ6GEJ430B by Panasonic Electronic Components
Overview of ERJ6GEJ430B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ6GEJ430B
ERJ6GEJ430B CAD Models
ERJ6GEJ430B Part Data Attributes
|
ERJ6GEJ430B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEJ430B
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: IEC-60115-8; JIS-C-5201-8 | |
JESD-609 Code | e3 | |
Manufacturer Series | ERJ6G | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ERJ6GEJ430B
This table gives cross-reference parts and alternative options found for ERJ6GEJ430B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEJ430B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC10J43R0TR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | ERJ6GEJ430B vs NRC10J43R0TR |
MCR10EZHMJ430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEJ430B vs MCR10EZHMJ430 |
RC0805JRG1343R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ERJ6GEJ430B vs RC0805JRG1343R0 |
ERJ6GEYJ430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6GEJ430B vs ERJ6GEYJ430 |
MCR10EZHJW430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEJ430B vs MCR10EZHJW430 |
RC0805JRG0743R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ERJ6GEJ430B vs RC0805JRG0743R0 |