-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1207
|
Newark | Res, 0R0, 0.125W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:0Ohm, Product Range:Erj6Ge Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJ6GEY0R00V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 625000 |
|
$0.0070 | Buy Now |
DISTI #
63W1332
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 125 Mw, 150 V Rohs Compliant: Yes |Panasonic ERJ6GEY0R00V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 119840 |
|
$0.0050 / $0.0320 | Buy Now |
|
Bristol Electronics | 2754 |
|
RFQ | ||
|
Bristol Electronics | 185349 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE (Also Known As: ERJ-6GEY0R00V) | 22882 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE | 22882 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE | 25304 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE (Also Known As: ERJ-6GEY0R00V) | 25304 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE | 61200 |
|
$0.0053 / $0.0615 | Buy Now |
|
Quest Components | RES,THICK FILM,0OHMS,0805-CASE (Also Known As: ERJ-6GEY0R00V) | 61200 |
|
$0.0053 / $0.0615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6GEY0R00V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEY0R00V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 2A, STANDARD: IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJ6GEY0R00V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEY0R00V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003592 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | ERJ6GEY0R00V vs MP003592 |
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6GEY0R00V vs MCR10QZHJ000 |
MCR10EZHMJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6GEY0R00V vs MCR10EZHMJ000 |
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6GEY0R00V vs SFR10EZPJ000 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6GEY0R00V vs WCR-WCR0805LF-R000-J-P-LT |
MCR10FZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6GEY0R00V vs MCR10FZHJ000 |