-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ERJ Series 0805 100 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0052 / $0.0062 | Buy Now |
|
Bristol Electronics | 38831 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 63728 |
|
$0.0052 / $0.0320 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ104V) | 63728 |
|
$0.0052 / $0.0320 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 4652 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ104V) | 4652 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ104V) | 1440 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 1440 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ104V) | 27544 |
|
$0.0080 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 27544 |
|
$0.0080 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6GEYJ104V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ104V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6GEYJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEYJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8J0104TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ104V vs 0805S8J0104TDE |
MCR10EZP104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6GEYJ104V vs MCR10EZP104 |
RMC20-104JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6GEYJ104V vs RMC20-104JTP |
RMC20-104JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6GEYJ104V vs RMC20-104JTE |
MCR10FZHJ104 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEYJ104V vs MCR10FZHJ104 |
0805S8J0104T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ104V vs 0805S8J0104T1E |