-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8ENF30R9V
|
Avnet Americas | SMD Chip Resistor, 30.9 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF30R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ | |
DISTI #
ERJ-8ENF30R9V
|
Avnet Americas | SMD Chip Resistor, 30.9 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF30R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ | |
DISTI #
ERJ-8ENF30R9V
|
Avnet Americas | SMD Chip Resistor, 30.9 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF30R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ | |
DISTI #
ERJ8ENF30R9V
|
Avnet Abacus | SMD Chip Resistor, 30.9 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ8ENF30R9V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF30R9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF30R9V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF30R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF30R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120630R9F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ERJ8ENF30R9V vs CRCW120630R9F100RG1 |
MC1206-30R9-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8ENF30R9V vs MC1206-30R9-FB101 |
RK73H2BXTDD30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8ENF30R9V vs RK73H2BXTDD30R9F |
CR-06FP6--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJ8ENF30R9V vs CR-06FP6--30R9 |
RMCS1/830.91%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8ENF30R9V vs RMCS1/830.91%A |
CRCW120630R9F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | ERJ8ENF30R9V vs CRCW120630R9F100RT5-PB |
RK73H2BTTEB30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8ENF30R9V vs RK73H2BTTEB30R9F |
RMC32K30R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8ENF30R9V vs RMC32K30R9FTP |
RK73H2BGBK30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8ENF30R9V vs RK73H2BGBK30R9F |
CR-06FP7--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJ8ENF30R9V vs CR-06FP7--30R9 |