-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7981
|
Newark | Res, 54K9, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:54.9Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ8ENF5492V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0170 | Buy Now |
DISTI #
85Y9960
|
Newark | Res, 54K9, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:54.9Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ8ENF5492V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.0210 / $0.0620 | Buy Now |
DISTI #
ERJ-8ENF5492V
|
Avnet Americas | SMD Chip Resistor, 54.9 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF5492V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 3920 |
|
$0.0390 / $0.1300 | Buy Now | |
|
Quest Components | 3721 |
|
$0.0898 / $0.4490 | Buy Now | |
DISTI #
ERJ8ENF5492V
|
Avnet Abacus | SMD Chip Resistor, 54.9 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision (Alt: ERJ8ENF5492V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF5492V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF5492V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF5492V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF5492V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A5492FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8ENF5492V vs 9C12063A5492FKHFT |
RK73H2BLTEB5492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8ENF5492V vs RK73H2BLTEB5492F |
FCF06FT-5492-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8ENF5492V vs FCF06FT-5492-W |
MR12X5492FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJ8ENF5492V vs MR12X5492FQL |
FCF06FV-5492-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8ENF5492V vs FCF06FV-5492-W |
NMCR1206FG54K9 | RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ERJ8ENF5492V vs NMCR1206FG54K9 |
RMCS1/854.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8ENF5492V vs RMCS1/854.9K1%R |
RK73H2BRTTEB5492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8ENF5492V vs RK73H2BRTTEB5492F |
9C12063A5492FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ8ENF5492V vs 9C12063A5492FKPFT |
MC1206P-5492-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8ENF5492V vs MC1206P-5492-FT101 |