-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1481
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.1 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ112V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7290 |
|
$0.0080 / $0.1070 | Buy Now |
DISTI #
ERJ-8GEYJ112V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ112V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Bristol Electronics | 29938 |
|
RFQ | ||
DISTI #
ERJ8GEYJ112V
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ112V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ112V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ112V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8LJ112V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ112V vs TSR8LJ112V |
CR1206J1K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ112V vs CR1206J1K1D50 |
MC1206P-112-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ112V vs MC1206P-112-JT201 |
RMCS1/81.1K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ112V vs RMCS1/81.1K5%A |
FCF06JW-112-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ112V vs FCF06JW-112-W |
SG73P2BLBK112J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ112V vs SG73P2BLBK112J |
RK73B2BXTED112J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ112V vs RK73B2BXTED112J |
MC1206-112-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ112V vs MC1206-112-JBW |
TSR8GJ112V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ112V vs TSR8GJ112V |
RMC32-112JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ112V vs RMC32-112JB |