Part Details for ERJ8GEYJ132V by Panasonic Electronic Components
Overview of ERJ8GEYJ132V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ132V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1483
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.3 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ132V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80858 |
|
$0.0110 / $0.0480 | Buy Now |
DISTI #
ERJ-8GEYJ132V
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ132V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ132V) | 16960 |
|
$0.0108 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 16960 |
|
$0.0108 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 108000 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ132V) | 108000 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3560 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ132V) | 3560 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ132V) | 2033 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 2033 |
|
$0.1140 / $0.3800 | Buy Now |
Part Details for ERJ8GEYJ132V
ERJ8GEYJ132V CAD Models
ERJ8GEYJ132V Part Data Attributes
|
ERJ8GEYJ132V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ132V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ132V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JT-132-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ132V vs FCF06JT-132-W |
TSR8GAJ132V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ132V vs TSR8GAJ132V |
RMC32-132JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ132V vs RMC32-132JTH |
MCR18EZP132 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ132V vs MCR18EZP132 |
RMCS1/81.3K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ132V vs RMCS1/81.3K5%A |
CR1206-JW-132EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJ8GEYJ132V vs CR1206-JW-132EPF |
MC12061301JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ132V vs MC12061301JB |
MC1206-132-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ132V vs MC1206-132-JTQ |
MC1206-132-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ132V vs MC1206-132-JB201W |
CRCW12061K30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ132V vs CRCW12061K30JNEBC |