Part Details for ERJ8GEYJ151V by Panasonic Electronic Components
Overview of ERJ8GEYJ151V by Panasonic Electronic Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ151V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8902
|
Newark | Res, Thick Film, 150R, 5%, 0.25W, 1206, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ151V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14963 |
|
$0.0080 / $0.1270 | Buy Now |
DISTI #
ERJ-8GEYJ151V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ151V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
65T8902
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 10243 Partner Stock |
|
$0.0160 / $0.1270 | Buy Now |
|
Future Electronics | Thick Film Chip Resistors / 1206 / 5% / 150Ohm / 0,25W / T.C.R. -200 to 200ppm / RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0130 | Buy Now |
|
Bristol Electronics | 4194 |
|
RFQ | ||
|
Bristol Electronics | 18111 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 27402 |
|
$0.0103 / $0.0632 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ151V) | 27402 |
|
$0.0103 / $0.0632 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ151V) | 4000 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0085 / $0.0255 | Buy Now |
Part Details for ERJ8GEYJ151V
ERJ8GEYJ151V CAD Models
ERJ8GEYJ151V Part Data Attributes
|
ERJ8GEYJ151V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ151V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ151V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32-151JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ151V vs RMC32-151JTP |
RK73B2BRTTEB151J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ151V vs RK73B2BRTTEB151J |
D25AP200150R5%PN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | ERJ8GEYJ151V vs D25AP200150R5%PN |
FWF06JW-151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ151V vs FWF06JW-151 |
CRCW1206150RJNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ151V vs CRCW1206150RJNEBIF |
MC1206-151-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ151V vs MC1206-151-JBW |
WCR-WCR1206LF-151-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | ERJ8GEYJ151V vs WCR-WCR1206LF-151-J-P-LT |
FWF06JT-151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ151V vs FWF06JT-151 |
ERJT08J151V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ151V vs ERJT08J151V |
TSR8GAJ151V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ151V vs TSR8GAJ151V |