Part Details for ERJ8GEYJ163V by Panasonic Electronic Components
Overview of ERJ8GEYJ163V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ163V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ163V
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ163V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ8GEYJ163V
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ163V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ163V
ERJ8GEYJ163V CAD Models
ERJ8GEYJ163V Part Data Attributes
|
ERJ8GEYJ163V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ163V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ163V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ163V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ163V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JS-163 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ163V vs FCF06JS-163 |
TSR8LJ163V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ163V vs TSR8LJ163V |
RK73B2BXTDD163J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ163V vs RK73B2BXTDD163J |
SCR32-163JV | Fixed Resistor, 0.33W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ163V vs SCR32-163JV |
MC1206-163-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ163V vs MC1206-163-JB201W |
RK73A2BLBK163J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ163V vs RK73A2BLBK163J |
MC1206-163-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ163V vs MC1206-163-JBW |
RK73B2BRTTEB163J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ163V vs RK73B2BRTTEB163J |
TSR8ZJ163V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ163V vs TSR8ZJ163V |
MC1206P-163-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ163V vs MC1206P-163-JB201 |