Part Details for ERJ8GEYJ222V by Panasonic Electronic Components
Overview of ERJ8GEYJ222V by Panasonic Electronic Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ222V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8919
|
Newark | Res, Thick Film, 2K2, 5%, 0.25W, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ222V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77175 |
|
$0.0130 | Buy Now |
DISTI #
12AC1237
|
Newark | Res, 2K2, 5%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:2.2Kohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Panasonic ERJ8GEYJ222V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 24458 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 12727 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ222V) | 12727 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 99216 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ222V) | 99216 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 6056 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ222V) | 6056 |
|
$0.0051 / $0.0255 | Buy Now |
Part Details for ERJ8GEYJ222V
ERJ8GEYJ222V CAD Models
ERJ8GEYJ222V Part Data Attributes
|
ERJ8GEYJ222V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ222V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ222V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ222V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ222V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J2K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ222V vs CR1206J2K2P10 |
SG73P2BLTED222J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ222V vs SG73P2BLTED222J |
FCF06JW-222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ222V vs FCF06JW-222 |
RK73B2BLTDB222J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ222V vs RK73B2BLTDB222J |
ERJU08J222V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ222V vs ERJU08J222V |
SFR18EZPJ222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ222V vs SFR18EZPJ222 |
CRCW12062K20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ222V vs CRCW12062K20JNEAIF |
MC1206-222-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ222V vs MC1206-222-JT201 |
FWF06JW-222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ222V vs FWF06JW-222 |
RK73B2BLBK222J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ222V vs RK73B2BLBK222J |