Part Details for ERJ8GEYJ223V by Panasonic Electronic Components
Overview of ERJ8GEYJ223V by Panasonic Electronic Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ223V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1502
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 22 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ223V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24500 |
|
$0.0250 / $0.0730 | Buy Now |
DISTI #
ERJ-8GEYJ223V
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ223V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0048 | Buy Now |
DISTI #
V72:2272_11336731
|
Arrow Electronics | Res Thick Film 1206 22K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1902 Container: Cut Strips | Americas - 27 |
|
$0.0028 / $0.0053 | Buy Now |
DISTI #
51642181
|
Verical | Res Thick Film 1206 22K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1905 | Americas - 190000 |
|
$0.0135 / $0.0179 | Buy Now |
|
Bristol Electronics | 23435 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1259 |
|
$0.0240 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ223V) | 1259 |
|
$0.0240 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3360 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ223V) | 3360 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ223V) | 3720 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for ERJ8GEYJ223V
ERJ8GEYJ223V CAD Models
ERJ8GEYJ223V Part Data Attributes:
|
ERJ8GEYJ223V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ223V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ223V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ223V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ223V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GJ223V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ223V vs TSR8GJ223V |
RK73B2BLBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ223V vs RK73B2BLBK223J |
MC1206-223-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ223V vs MC1206-223-JTQ |
MC1206-223-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ223V vs MC1206-223-JB201Q |
FWF06JT-223 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ223V vs FWF06JT-223 |
SG73S2BTTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ223V vs SG73S2BTTDD223J |
SG73P2BTBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ223V vs SG73P2BTBK223J |
RK73B2BXTED223J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ223V vs RK73B2BXTED223J |
RMC32-223JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ223V vs RMC32-223JB |
RK73B2BXTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ223V vs RK73B2BXTDD223J |