Part Details for ERJ8GEYJ270V by Panasonic Electronic Components
Overview of ERJ8GEYJ270V by Panasonic Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ270V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1505
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27 Ohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ270V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
ERJ-8GEYJ270V
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ270V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
63W1505
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 63W1505) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 9124 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ270V) | 9124 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 173166 |
|
$0.0058 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ270V) | 173166 |
|
$0.0058 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ270V) | 60000 |
|
$0.0140 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 60000 |
|
$0.0140 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ270V) | 3600 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for ERJ8GEYJ270V
ERJ8GEYJ270V CAD Models
ERJ8GEYJ270V Part Data Attributes:
|
ERJ8GEYJ270V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ270V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ270V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ270V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ270V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTEB270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ270V vs RK73B2BRTTEB270J |
RCG120627R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ270V vs RCG120627R0JNEC |
RM73B2BTED270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ270V vs RM73B2BTED270J |
TSR8LTJ270V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ270V vs TSR8LTJ270V |
RK73B2BLTEB270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ270V vs RK73B2BLTEB270J |
SG73P2BLTED270J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ270V vs SG73P2BLTED270J |
RM73B2BTDD270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ270V vs RM73B2BTDD270J |
FCF06JS-270-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ270V vs FCF06JS-270-W |
RK73B2BXTE270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ270V vs RK73B2BXTE270J |
235055010279 | RES,SMT,THICK FILM,27 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | YAGEO Corporation | ERJ8GEYJ270V vs 235055010279 |