-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1241
|
Newark | Res, 4K7, 5%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:4.7Kohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Panasonic ERJ8GEYJ472V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 290000 |
|
$0.0160 | Buy Now |
DISTI #
63W1526
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.7 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ472V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47040 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 13899 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ472V) | 1022 |
|
$0.0270 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1022 |
|
$0.0270 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ472V) | 784 |
|
$0.0180 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 784 |
|
$0.0180 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1200 |
|
$0.0400 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ472V) | 1200 |
|
$0.0400 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 12000 |
|
$0.0180 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ472V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ472V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ472V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ472V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A4701JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8GEYJ472V vs 9C12063A4701JLAFT |
SG73S2BLBK472J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ472V vs SG73S2BLBK472J |
SG73S2BLTED472J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ472V vs SG73S2BLTED472J |
FCF06JS-472-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ472V vs FCF06JS-472-W |
SCR32-472JV | Fixed Resistor, 0.33W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ472V vs SCR32-472JV |
RMC32-472JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ472V vs RMC32-472JTE |
RK73B2BLBK472J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ472V vs RK73B2BLBK472J |
RK73A2BLBK472J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ472V vs RK73A2BLBK472J |
TSR8GTJ472V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ472V vs TSR8GTJ472V |
RMCS1/84.7K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ472V vs RMCS1/84.7K5%A |