-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ681V
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ681V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
65T8957
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 108909 Partner Stock |
|
$0.0210 / $0.1390 | Buy Now |
|
Bristol Electronics | 6682 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 8877 |
|
$0.0147 / $0.0784 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ681V) | 8877 |
|
$0.0147 / $0.0784 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ681V) | 5860 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 5860 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10748 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ681V) | 10748 |
|
$0.0665 / $0.3800 | Buy Now |
DISTI #
ERJ-8GEYJ681V
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ681V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ681V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ681V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ681V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ681V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BLBK681J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ681V vs RK73B2BLBK681J |
RMS12R-680R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJ8GEYJ681V vs RMS12R-680R-J |
SCR32-681JV | Fixed Resistor, 0.33W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ681V vs SCR32-681JV |
SG73P2BLTED681J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ681V vs SG73P2BLTED681J |
MC1206P-681-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ681V vs MC1206P-681-JB201Q |
CR1206J680RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ681V vs CR1206J680RP10 |
FCF06JW-681-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ681V vs FCF06JW-681-W |
CRCW1206681JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ681V vs CRCW1206681JRT1-PB |
MC1206-681-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ681V vs MC1206-681-JT201W |
TSR8GTJ681V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ681V vs TSR8GTJ681V |