-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8136
|
Newark | Res, Aec-Q200, 15R, 1W, 1020 Rohs Compliant: Yes |Panasonic ERJB1AF150U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0700 / $0.1080 | Buy Now |
DISTI #
62AJ8135
|
Newark | Res, Aec-Q200, 15R, 1W, 1020 Rohs Compliant: Yes |Panasonic ERJB1AF150U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4260 |
|
$0.1560 / $0.5690 | Buy Now |
DISTI #
ERJB1AF150U
|
Avnet Abacus | Resistor, Array, 15 Ohm, � 1%, 1 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB1AF150U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3781988
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.1121 / $0.1979 | Buy Now |
DISTI #
3781715
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4260 |
|
$0.2126 / $0.5563 | Buy Now |
DISTI #
3781715RL
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 100 Container: Reel | 4260 |
|
$0.2126 / $0.3797 | Buy Now |
DISTI #
3781715
|
Farnell | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 4260 |
|
$0.2048 / $0.3284 | Buy Now |
DISTI #
3781715RL
|
Farnell | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 4260 |
|
$0.2048 / $0.2772 | Buy Now |
DISTI #
3781988
|
Farnell | RES, AEC-Q200, 15R, 1W, 1020 RoHS: Compliant Min Qty: 5000 Lead time: 29 Weeks, 1 Days Container: Reel | 5000 |
|
$0.1361 / $0.2023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB1AF150U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB1AF150U
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJB1AF150U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB1AF150U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTW001020-15R0FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | ERJB1AF150U vs ACTW001020-15R0FTP |
BCTW001020-15R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | ERJB1AF150U vs BCTW001020-15R0FTE |
ACTW001020-15R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | ERJB1AF150U vs ACTW001020-15R0FTE |
RMCW1020FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | ERJB1AF150U vs RMCW1020FT15R0 |