-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8324
|
Newark | Res, Aec-Q200, 1K1, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF112V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0540 / $0.0930 | Buy Now |
DISTI #
62AJ8323
|
Newark | Res, Aec-Q200, 1K1, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF112V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86 |
|
$0.1160 / $0.3760 | Buy Now |
DISTI #
ERJ-B2AF112V
|
Avnet Americas | Resistor, Array, 1.1 kOhm, ± 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2AF112V) Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
667-ERJB2AF112V
|
Mouser Electronics | Current Sense Resistors - SMD RoHS: Compliant | 9980 |
|
$0.1150 / $0.5500 | Buy Now |
DISTI #
70361580
|
RS | Thick Film Fixed Resistor 0612 Case 1.1kOhm +/-1% 0.75W +/-100ppm/degC | Panasonic Electronic Components ERJB2AF112V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 | RFQ |
DISTI #
ERJ-B2AF112V
|
Avnet Americas | Resistor, Array, 1.1 kOhm, ± 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2AF112V) Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
ERJB2AF112V
|
Avnet Abacus | Resistor, Array, 1.1 kOhm, � 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB2AF112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB2AF112V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB2AF112V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJB2AF112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB2AF112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0612FR-071K1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | ERJB2AF112V vs AC0612FR-071K1L |
ACTW000612-1101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | ERJB2AF112V vs ACTW000612-1101FTP |