-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 0.056ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5917
|
Newark | Resistor, 0R056, 2W, Thick Film, 1020 Rohs Compliant: Yes |Panasonic ERJD1CFR056U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5500 |
|
$0.3950 / $0.6410 | Buy Now |
DISTI #
ERJD1CFR056U
|
Avnet Abacus | Resistor, Array, 56 Milliohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJD1CFR056U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4203798
|
element14 Asia-Pacific | RESISTOR, 0R056, 2W, THICK FILM, 1020 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5500 |
|
$0.2609 / $0.6332 | Buy Now |
DISTI #
4203798RL
|
element14 Asia-Pacific | RESISTOR, 0R056, 2W, THICK FILM, 1020 RoHS: Compliant Min Qty: 100 Container: Reel | 5500 |
|
$0.2609 / $0.4331 | Buy Now |
DISTI #
4203798RL
|
Farnell | RESISTOR, 0R056, 2W, THICK FILM, 1020 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 5500 |
|
$0.2111 / $0.3235 | Buy Now |
DISTI #
4203798
|
Farnell | RESISTOR, 0R056, 2W, THICK FILM, 1020 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Cut Tape | 5500 |
|
$0.2111 / $0.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJD1CFR056U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJD1CFR056U
Panasonic Electronic Components
Fixed Resistor, Thick Film, 2W, 0.056ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3347 V |