-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3350
|
Newark | Resistor, 8R2, 0.125W, Thick Film, 0603, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERJH3GJ8R2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4990 |
|
$0.0120 | Buy Now |
DISTI #
3644843RL
|
element14 Asia-Pacific | RES, 8R2, 5%, 0.125W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5000 |
|
$0.0147 / $0.0295 | Buy Now |
DISTI #
3644843
|
element14 Asia-Pacific | RES, 8R2, 5%, 0.125W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0147 / $0.0546 | Buy Now |
DISTI #
3644843RL
|
Farnell | RES, 8R2, 5%, 0.125W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0187 | Buy Now |
DISTI #
3644843
|
Farnell | RES, 8R2, 5%, 0.125W, 0603 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0135 / $0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJH3GJ8R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJH3GJ8R2V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |