Part Details for ERJP08E5363V by Panasonic Electronic Components
Overview of ERJP08E5363V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E5363V
ERJP08E5363V CAD Models
ERJP08E5363V Part Data Attributes
|
ERJP08E5363V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E5363V
Panasonic Electronic Components
RES,SMT,THICK FILM,536K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E5363V
This table gives cross-reference parts and alternative options found for ERJP08E5363V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E5363V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-5363-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ERJP08E5363V vs CR32-5363-FL |
CRCW1206536KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJP08E5363V vs CRCW1206536KFKEBC |
MC12065363FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJP08E5363V vs MC12065363FB |
AR1206FR-07536KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ERJP08E5363V vs AR1206FR-07536KL |
RK73H2BLTEB5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJP08E5363V vs RK73H2BLTEB5363F |
MC1206P-5363-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJP08E5363V vs MC1206P-5363-FB101W |
CR1206-FX-5363EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJP08E5363V vs CR1206-FX-5363EPF |
RK73H2BXTD5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJP08E5363V vs RK73H2BXTD5363F |
CR-06FPF--536K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJP08E5363V vs CR-06FPF--536K |
TFA1206R5363F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ERJP08E5363V vs TFA1206R5363F-T5 |