Part Details for ERJP08E6800V by Panasonic Electronic Components
Overview of ERJP08E6800V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E6800V
ERJP08E6800V CAD Models
ERJP08E6800V Part Data Attributes
|
ERJP08E6800V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E6800V
Panasonic Electronic Components
RES,SMT,THICK FILM,680 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E6800V
This table gives cross-reference parts and alternative options found for ERJP08E6800V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E6800V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A6800FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ERJP08E6800V vs 9C12063A6800FKPF4 |
MP003715 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | ERJP08E6800V vs MP003715 |
MCPWR06FTEO6800N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | ERJP08E6800V vs MCPWR06FTEO6800N |
CR1206AFX-680REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJP08E6800V vs CR1206AFX-680REAS |
RC3216F681GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | ERJP08E6800V vs RC3216F681GS |
CRCW1206680RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJP08E6800V vs CRCW1206680RFKEBC |
RK73H2BRTTEB6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJP08E6800V vs RK73H2BRTTEB6800F |
WCR1206-680RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | ERJP08E6800V vs WCR1206-680RFI |
RK73H2BLTDB6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJP08E6800V vs RK73H2BLTDB6800F |
CR1206-FX-6800EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJP08E6800V vs CR1206-FX-6800EPF |