-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P08J106V
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 0.66 W, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-P08J106V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
70349004
|
RS | Thick Film Smnt Resistor 1206 Case 10MOhm +/-5% 0.66W +/-200ppm/degC | Panasonic Electronic Components ERJP08J106V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0420 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 5% / 100000 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 20000Reel |
|
$0.0157 / $0.0180 | Buy Now |
DISTI #
ERJP08J106V
|
TME | Resistor: thick film, SMD, 1206, 10MΩ, 660mW, ±5%, -55÷155°C Min Qty: 10 | 1620 |
|
$0.0208 / $0.0704 | Buy Now |
DISTI #
ERJP08J106V
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 5%, 0.66 W, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJP08J106V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
C1S600604209702
|
Chip1Stop | Res Thick Film 1206 10M Ohm 5% 0.667W(2/3W) ±200ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 40000 |
|
$0.0201 / $0.0279 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP08J106V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08J106V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |