-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7288
|
Newark | Res, 2K49, 1%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:2.49Kohm, Product Range:Erjp14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP14F2491U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4160 |
|
$0.0380 / $0.1440 | Buy Now |
DISTI #
ERJ-P14F2491U
|
Avnet Americas | Res Thick Film 1210 2.49K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F2491U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F2491U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F2491U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F2491U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F2491U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED2491F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F2491U vs RK73H2ERTTED2491F |
CR352491FV | Fixed Resistor, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14F2491U vs CR352491FV |
MR10X2491FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F2491U vs MR10X2491FBL |
RCA12102K491%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | ERJP14F2491U vs RCA12102K491%100ET6E3 |
CRM1210AFX-2491ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJP14F2491U vs CRM1210AFX-2491ELF |
RMC35K2491FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F2491U vs RMC35K2491FB |
RK73H2EGBK2491F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F2491U vs RK73H2EGBK2491F |
RMNW35K2491FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F2491U vs RMNW35K2491FB |
CRCW12101002K491%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | ERJP14F2491U vs CRCW12101002K491%RT6 |
WF10P2491FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJP14F2491U vs WF10P2491FTL |