-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14J153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J153U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
ERJ-P14J153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J153U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
ERJ-P14J153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J153U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
ERJP14J153U
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J153U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3306109
|
Farnell | RES, 15K, 5%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J153U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J153U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J153U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J153U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121015K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | ERJP14J153U vs RCA121015K0JNEAIF |
RMC35-153JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14J153U vs RMC35-153JTP |
SG73P2ELTED153J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J153U vs SG73P2ELTED153J |
SG73P2ELTDD153J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J153U vs SG73P2ELTDD153J |
RM14J153CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJP14J153U vs RM14J153CTDK-H |
SG73S2ELTE153J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J153U vs SG73S2ELTE153J |
SCR35-153JV | Fixed Resistor, 0.5W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJP14J153U vs SCR35-153JV |
SG73S2ELTDD153J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J153U vs SG73S2ELTDD153J |
SG73P2ELBK153J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J153U vs SG73P2ELBK153J |
RK73B2ETBK153J | RES,SMT,THICK FILM,15K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | ERJP14J153U vs RK73B2ETBK153J |