-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7307
|
Newark | Res, 7R5, 5%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:7.5Ohm, Product Range:Erjp14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJP14J7R5U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0250 / $0.2110 | Buy Now |
DISTI #
ERJ-P14J7R5U
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J7R5U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 7.5OHM, 200V, 5% +/-TOL, -100,600PPM/CEL, SURFACE MOUNT, 1210 | 10944 |
|
$0.0360 / $0.1800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 7.5OHM, 200V, 5% +/-TOL, -100,600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-P14J7R5U) | 10944 |
|
$0.0360 / $0.1800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 7.5OHM, 200V, 5% +/-TOL, -100,600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-P14J7R5U) | 1392 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 7.5OHM, 200V, 5% +/-TOL, -100,600PPM/CEL, SURFACE MOUNT, 1210 | 1392 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
ERJP14J7R5U
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J7R5U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J7R5U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J7R5U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J7R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J7R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14J7R5U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J7R5U vs ERJT14J7R5U |
ERJ14YJ7R5U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J7R5U vs ERJ14YJ7R5U |