Part Details for ERJPB3D2400V by Panasonic Electronic Components
Overview of ERJPB3D2400V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3D2400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3308593
|
Farnell | RES, 240R, 0.5%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
Part Details for ERJPB3D2400V
ERJPB3D2400V CAD Models
ERJPB3D2400V Part Data Attributes
|
ERJPB3D2400V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3D2400V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 240ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ERJPB3D2400V
This table gives cross-reference parts and alternative options found for ERJPB3D2400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPB3D2400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G1JTTD2400D | Fixed Resistor, 0.2W, 240ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPB3D2400V vs SG73G1JTTD2400D |
SG73G1JTTP2400D | Fixed Resistor, 0.2W, 240ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPB3D2400V vs SG73G1JTTP2400D |