-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1DJ101U
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1DJ101U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0817 | Buy Now |
DISTI #
ERJS1DJ101U
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur (Alt: ERJS1DJ101U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DJ101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DJ101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DJ101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DJ101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJS1DJ101U vs CR50TR101J |
RK73B2HLTEB101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ101U vs RK73B2HLTEB101J |
RK73B2HLBK101J | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | ERJS1DJ101U vs RK73B2HLBK101J |
RK73BW2HRTTEB101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ101U vs RK73BW2HRTTEB101J |
RK73B2HLBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ101U vs RK73B2HLBK101J |
RMC50-101JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJS1DJ101U vs RMC50-101JTE |
SCR50-101JE | Fixed Resistor, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJS1DJ101U vs SCR50-101JE |
HQ1007J0101T4E | Fixed Resistor, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJS1DJ101U vs HQ1007J0101T4E |
RTT20101JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | ERJS1DJ101U vs RTT20101JE2 |
RK73BW2HRTBK101J | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | ERJS1DJ101U vs RK73BW2HRTBK101J |