-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TD1181U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TD1181U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TD1181U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD1181U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25DEN1181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS1TD1181U vs RM25DEN1181 |
RK73H3ATTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73H3ATTE1181D |
RK73H3ALBK1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73H3ALBK1181D |
CR2512D1K18D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJS1TD1181U vs CR2512D1K18D50 |
RMF25DE1181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | ERJS1TD1181U vs RMF25DE1181 |
RK73HW3ALTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73HW3ALTE1181D |
RK73HW3ARTTEB1181D | RES,SMT,THICK FILM,1.18K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | ERJS1TD1181U vs RK73HW3ARTTEB1181D |
RK73HW3ALTED1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73HW3ALTED1181D |
RK73HW3ATTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73HW3ATTE1181D |
RK73HW3ARTBK1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD1181U vs RK73HW3ARTBK1181D |