-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TJ102U
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1TJ102U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0817 | Buy Now |
DISTI #
ERJS1TJ102U
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJS1TJ102U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TJ102U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TJ102U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TJ102U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TJ102U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK102J | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | ERJS1TJ102U vs RK73BW3ARTBK102J |
RTT25102JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | ERJS1TJ102U vs RTT25102JE2 |
RTT25102JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | ERJS1TJ102U vs RTT25102JE4 |
CR2512-1W-102JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJS1TJ102U vs CR2512-1W-102JSNT |
RK73B3ATBK102J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ102U vs RK73B3ATBK102J |
RK73B3ALBK102J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ102U vs RK73B3ALBK102J |
CR2512-1W-102JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJS1TJ102U vs CR2512-1W-102JSNT-13 |
RK73BW3ATBK102J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ102U vs RK73BW3ATBK102J |
WCR-WCR2512LF-102-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | ERJS1TJ102U vs WCR-WCR2512LF-102-J-E-LT |
TSR1GJ102V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJS1TJ102U vs TSR1GJ102V |