-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TJ623U
|
Avnet Americas | Res Thick Film 2512 62K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TJ623U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TJ623U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TJ623U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TJ623U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TJ623U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTEB623J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ623U vs RK73BW3ARTTEB623J |
RK73B3ATBK623J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ623U vs RK73B3ATBK623J |
RTT25623JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | ERJS1TJ623U vs RTT25623JE3 |
RM73B3ATE623J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TJ623U vs RM73B3ATE623J |
FCF25JX-623-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJS1TJ623U vs FCF25JX-623-W |
FCF25JY-623-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJS1TJ623U vs FCF25JY-623-W |
RM73B3ATED623J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TJ623U vs RM73B3ATED623J |
RMF25JE623 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | ERJS1TJ623U vs RMF25JE623 |
NRCP100J623TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJS1TJ623U vs NRCP100J623TRF |
ERJ1TJ623U | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJS1TJ623U vs ERJ1TJ623U |