-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0058
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Kohm, 330 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJT08J102V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1721 |
|
$0.0500 / $0.1060 | Buy Now |
DISTI #
12AC0869
|
Newark | Res, 1K, 5%, 0.33W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:1Kohm, Product Range:Erjt08 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJT08J102V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
ERJ-T08J102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
70348888
|
RS | Thick Film Smnt Resistor 1206 Case 1kOhm +/-5% 0.33W +/-200ppm/degC | Panasonic Electronic Components ERJT08J102V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0400 | RFQ |
DISTI #
ERJ-T08J102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
ERJ-T08J102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
ERJT08J102V
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J102V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1577394
|
element14 Asia-Pacific | RES, 1K, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1721 |
|
$0.0316 / $0.1130 | Buy Now |
DISTI #
1577394RL
|
element14 Asia-Pacific | RES, 1K, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1721 |
|
$0.0316 / $0.0433 | Buy Now |
DISTI #
2692797
|
element14 Asia-Pacific | RES, 1K, 5%, 0.33W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0235 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR32-102JB | Fixed Resistor, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJT08J102V vs SCR32-102JB |
RM12J102CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJT08J102V vs RM12J102CTDK |
RMC32-102JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJT08J102V vs RMC32-102JTP |
CR1206J1K0P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJT08J102V vs CR1206J1K0P05 |
RK73B2BXTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJT08J102V vs RK73B2BXTDD102J |
ERJ8GEYJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJT08J102V vs ERJ8GEYJ102V |
NRCS12J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJT08J102V vs NRCS12J102TRF |
RMF12JT102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ERJT08J102V vs RMF12JT102 |
RK73B2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J102V vs RK73B2BLBK102J |
RK73A2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J102V vs RK73A2BLBK102J |