-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0052
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Ohm, 330 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJT08J1R0V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24480 |
|
$0.0130 / $0.0810 | Buy Now |
DISTI #
ERJ-T08J1R0V
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J1R0V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
70348892
|
RS | Thick Film Smnt Resistor 1206 Case 1Ohm +/-5% 0.33W -100to+600ppm/degC | Panasonic Electronic Components ERJT08J1R0V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0400 | RFQ |
DISTI #
ERJ-T08J1R0V
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J1R0V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
ERJ-T08J1R0V
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J1R0V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
ERJT08J1R0V
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J1R0V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1577391RL
|
element14 Asia-Pacific | RES, 1R, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 24480 |
|
$0.0250 / $0.0456 | Buy Now |
DISTI #
1577391
|
element14 Asia-Pacific | RES, 1R, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 24480 |
|
$0.0250 / $0.0853 | Buy Now |
DISTI #
1577391
|
Farnell | RES, 1R, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 24480 |
|
$0.0197 / $0.0854 | Buy Now |
DISTI #
1577391RL
|
Farnell | RES, 1R, 5%, 0.33W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 24480 |
|
$0.0197 / $0.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J1R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J1R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J1R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J1R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR321R0JB | RES,SMT,FILM,1 OHMS,200WV,5% +/-TOL,-100,600PPM TC,1206 CASE | Hokuriku Electric Industry Co Ltd | ERJT08J1R0V vs CR321R0JB |
CR32-1R0JB | Fixed Resistor, 0.25W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJT08J1R0V vs CR32-1R0JB |