-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70362723
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,200K | Panasonic Electronic Components ERJT08J204V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J204V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J204V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J204V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J204V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR1206LF-204-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJT08J204V vs WCR-WCR1206LF-204-J-P-LT |
SCR32-204JV | Fixed Resistor, 0.33W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJT08J204V vs SCR32-204JV |
RMCS1/8200K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJT08J204V vs RMCS1/8200K5%R |
SG73P2BLTED204J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J204V vs SG73P2BLTED204J |
RMS12R-200K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJT08J204V vs RMS12R-200K-J |
RMCS1/8200K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJT08J204V vs RMCS1/8200K5%A |
RK73B2BRTBK204J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J204V vs RK73B2BRTBK204J |
CR1206AJW-204EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJT08J204V vs CR1206AJW-204EAS |
MC1206P-204-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJT08J204V vs MC1206P-204-JT201Q |
MCR18EZP204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJT08J204V vs MCR18EZP204 |