-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70362762
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,4K3 | Panasonic Electronic Components ERJT08J432V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J432V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J432V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J432V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J432V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BTBK432J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJT08J432V vs RK73B2BTBK432J |
SG73S2BTTED432J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT08J432V vs SG73S2BTTED432J |
RCG12064K30JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJT08J432V vs RCG12064K30JNEA |
FCF06JT-432 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J432V vs FCF06JT-432 |
SG73S2BLTED432J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J432V vs SG73S2BLTED432J |
FCF06JS-432-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J432V vs FCF06JS-432-W |
RMC32-432JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJT08J432V vs RMC32-432JTE |
RK73B2BRTBK432J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J432V vs RK73B2BRTBK432J |
RK73B2BLBK432J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J432V vs RK73B2BLBK432J |
MCR18EZP432 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJT08J432V vs MCR18EZP432 |