-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J433V
|
Avnet Americas | RES SMD 43K OHM 5% 1/3W 1206 - Tape and Reel (Alt: ERJ-T08J433V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
70362763
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,43K | Panasonic Electronic Components ERJT08J433V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J433V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J433V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J433V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J433V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BXTD433J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJT08J433V vs RK73B2BXTD433J |
CR32-433JB | Fixed Resistor, 0.25W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJT08J433V vs CR32-433JB |
RK73A2BTBK433J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J433V vs RK73A2BTBK433J |
TSR8ZTJ433V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJT08J433V vs TSR8ZTJ433V |
NRCP12J433TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJT08J433V vs NRCP12J433TRF |
FWF06JW-433 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J433V vs FWF06JW-433 |
FCF06JT-433-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J433V vs FCF06JT-433-W |
SG73S2BLBK433J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J433V vs SG73S2BLBK433J |
MC1206-433-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJT08J433V vs MC1206-433-JBW |
RK73B2BRTBK433J | RES,SMT,THICK FILM,43K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJT08J433V vs RK73B2BRTBK433J |