-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01J431C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01J431C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01J431C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J431C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT01431JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJU01J431C vs RTT01431JH0 |
TSR20GJ431V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJU01J431C vs TSR20GJ431V |
ERJ1GNJ431C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU01J431C vs ERJ1GNJ431C |
CR06TR431J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | ERJU01J431C vs CR06TR431J |
CR06-431JB | Fixed Resistor, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJU01J431C vs CR06-431JB |
232280680431L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01J431C vs 232280680431L |
MC0201L6J4300SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | ERJU01J431C vs MC0201L6J4300SE |
RK73B1HLTP431J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJU01J431C vs RK73B1HLTP431J |
RK73B1HLTB431J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJU01J431C vs RK73B1HLTB431J |
RC0201JR-07430RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J431C vs RC0201JR-07430RP |