-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02D88R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02D88R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02D88R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02D88R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GD88R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02D88R7X vs TSR16GD88R7V |
TSR16GTD88R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02D88R7X vs TSR16GTD88R7V |
CR10TR88R7D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJU02D88R7X vs CR10TR88R7D |