-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0138
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 22 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F22R0V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.0150 / $0.0440 | Buy Now |
DISTI #
ERJ-U03F22R0V
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F22R0V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
70624459
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 22Ohms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F22R0V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0380 | RFQ |
DISTI #
ERJU03F22R0V
|
TME | Resistor: thick film, SMD, 0603, 22Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0146 | RFQ |
DISTI #
ERJU03F22R0V
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU03F22R0V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F22R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F22R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F22R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F22R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472209L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F22R0V vs 232270472209L |
RK73H1JRTTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F22R0V vs RK73H1JRTTP22R0F |
RK73H1JLTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F22R0V vs RK73H1JLTP22R0F |
RGC0603FTD22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03F22R0V vs RGC0603FTD22R0 |
CR0603-FX-22R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJU03F22R0V vs CR0603-FX-22R0EPF |
RK73H1JGTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F22R0V vs RK73H1JGTP22R0F |
CRCW060322R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F22R0V vs CRCW060322R0FKEA |
232270462209 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F22R0V vs 232270462209 |
CR0603-10W-22R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03F22R0V vs CR0603-10W-22R0FT |
CRCW060310022R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03F22R0V vs CRCW060310022R1%RT1 |