-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03J680V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03J680V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03J680V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03J680V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03J680V vs RK73B1JGBK680J |
ERJ3GEJ680V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU03J680V vs ERJ3GEJ680V |
RK73B1JLBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03J680V vs RK73B1JLBK680J |
CR0603-10W-680JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJU03J680V vs CR0603-10W-680JPT |
CR0603-16W-680JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03J680V vs CR0603-16W-680JT |
RM06J680CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJU03J680V vs RM06J680CTDK |
CRCW060368R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03J680V vs CRCW060368R0JNEAC |
232270270689 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03J680V vs 232270270689 |
RK73B1JRTTD680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J680V vs RK73B1JRTTD680J |
RK73B1JLTD680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03J680V vs RK73B1JLTD680J |