ERJU06F1602V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJU06F1602V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ERJU06F1602V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70624204
RS ERJ Series Thick Film Resistor 0805 Case 16kOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1602V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0260
  • 200 $0.0250
  • 300 $0.0230
  • 400 $0.0220
  • 500 $0.0210
$0.0210 / $0.0260 RFQ
DISTI # ERJU06F1602V
Avnet Abacus RES THKFLM ANTI-SULFUR 0805 16K OHM 1%, AG PD BASED SMD (Alt: ERJU06F1602V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJU06F1602V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU06F1602V by Panasonic Electronic Components

ERJU06F1602V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJU06F1602V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERJU06F1602V

This table gives cross-reference parts and alternative options found for ERJU06F1602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GWCR0805-16KFT5 Fixed Resistor, TT Electronics Resistors ERJU06F1602V vs GWCR0805-16KFT5
MCR10PZHIF1602 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJU06F1602V vs MCR10PZHIF1602
PWC0805-16KF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors ERJU06F1602V vs PWC0805-16KF
MC0.1W08051%16KFR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp ERJU06F1602V vs MC0.1W08051%16KFR
0805S8F1602T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJU06F1602V vs 0805S8F1602T5E
MC01W0805116K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp ERJU06F1602V vs MC01W0805116K
WCR-WCR0805LF-1602-F-P-LT Fixed Resistor, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors ERJU06F1602V vs WCR-WCR0805LF-1602-F-P-LT
PWC0805-16KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJU06F1602V vs PWC0805-16KF
MCR10EZPF1602 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJU06F1602V vs MCR10EZPF1602
ERJS06F1602V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components ERJU06F1602V vs ERJS06F1602V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU06F1602V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU06F1602V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU06F1602V would you like to use for your alert(s)?
  • Please alert me when ERJU06F1602V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU06F1602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU06F1602V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU06F1602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU06F1602V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU06F1602V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: