-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2320V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2320V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2320V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2320V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK2320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F2320V vs RK73H2BRTBK2320F |
RK73H2BLTDB2320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F2320V vs RK73H2BLTDB2320F |
CR1206AFX-232REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJU08F2320V vs CR1206AFX-232REAS |
CR-06FL7--232R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | ERJU08F2320V vs CR-06FL7--232R- |
AR1206FR-07232RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ERJU08F2320V vs AR1206FR-07232RL |
CRCW1206232RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJU08F2320V vs CRCW1206232RFKEAC |
RMAW32K2320FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | ERJU08F2320V vs RMAW32K2320FB |
ESR18EZPF2320 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | ERJU08F2320V vs ESR18EZPF2320 |
MC1206-2320-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F2320V vs MC1206-2320-FB101Q |
1206W4F2320T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2320V vs 1206W4F2320T5E |