There are no models available for this part yet.
Overview of ERJU2RD1201X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJU2RD1201X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH2382
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Product that comes on tape, but is not reeled (Alt: 76AH2382) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 7720 Partner Stock |
|
$0.0370 / $0.1570 | Buy Now | |
DISTI #
ERJ-U2RD1201X
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD1201X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now | |
DISTI #
ERJU2RD1201X
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU2RD1201X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
LCSC | 100mW Thick Film Resistors 0.5% 50ppm/ 1.2k 0402 Chip Resistor - Surface Mount ROHS | 514 |
|
$0.0345 / $0.0367 | Buy Now |
CAD Models for ERJU2RD1201X by Panasonic Electronic Components
Part Data Attributes for ERJU2RD1201X by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Punched Paper
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for ERJU2RD1201X
This table gives cross-reference parts and alternative options found for ERJU2RD1201X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU2RD1201X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEA---1K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJU2RD1201X vs CR-02DEA---1K2 |
RK73G1ELTPL1201D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD1201X vs RK73G1ELTPL1201D |
RK73G1ERTTPD1201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD1201X vs RK73G1ERTTPD1201D |
RK73G1ETTPB1201D | RES,SMT,THICK FILM,1.2K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJU2RD1201X vs RK73G1ETTPB1201D |
RK73G1ELTP1201D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD1201X vs RK73G1ELTP1201D |
MCR01PZPID1201 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU2RD1201X vs MCR01PZPID1201 |
MCR01MZPD1201 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU2RD1201X vs MCR01MZPD1201 |
RGC1/16SC122DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU2RD1201X vs RGC1/16SC122DTH |
TSR16UD122V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJU2RD1201X vs TSR16UD122V |
ERJ2RHD1201X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU2RD1201X vs ERJ2RHD1201X |