Part Details for ERJU2RD3600X by Panasonic Electronic Components
Overview of ERJU2RD3600X by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU2RD3600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U2RD3600X
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD3600X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
76AH2704
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Product that comes on tape, but is not reeled (Alt: 76AH2704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 9975 Partner Stock |
|
$0.0450 / $0.1470 | Buy Now |
DISTI #
ERJU2RD3600X
|
Avnet Abacus | SMD Chip Resistor, 360 Ohm, � 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU2RD3600X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU2RD3600X
ERJU2RD3600X CAD Models
ERJU2RD3600X Part Data Attributes
|
ERJU2RD3600X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU2RD3600X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJU2RD3600X
This table gives cross-reference parts and alternative options found for ERJU2RD3600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU2RD3600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UTD361V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJU2RD3600X vs TSR16UTD361V |
RGC1/16SC3600DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU2RD3600X vs RGC1/16SC3600DTH |
RK73G1ETBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ETBK3600D |
RK73G1ELTPL3600D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ELTPL3600D |
RK73G1ETTPL3600D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ETTPL3600D |
RGC1/16SC361DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU2RD3600X vs RGC1/16SC361DB |
RK73G1ELBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ELBK3600D |
RK73G1ERTTP3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ERTTP3600D |
RK73G1ELTPB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ELTPB3600D |
RK73G1ELTPS3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3600X vs RK73G1ELTPS3600D |