Part Details for ERJU2RD3902X by Panasonic Electronic Components
Overview of ERJU2RD3902X by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU2RD3902X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1535
|
Newark | Res, 39K, 0.5%, 0.1W, 0402 Rohs Compliant: Yes |Panasonic ERJU2RD3902X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4390 |
|
$0.0740 | Buy Now |
DISTI #
ERJ-U2RD3902X
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD3902X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
ERJU2RD3902X
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU2RD3902X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU2RD3902X
ERJU2RD3902X CAD Models
ERJU2RD3902X Part Data Attributes
|
ERJU2RD3902X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU2RD3902X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJU2RD3902X
This table gives cross-reference parts and alternative options found for ERJU2RD3902X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU2RD3902X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040239K0DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU2RD3902X vs CRCW040239K0DHEDP |
RGC1/16SC3902DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU2RD3902X vs RGC1/16SC3902DTH |
RK73G1ELTPB3902D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3902X vs RK73G1ELTPB3902D |
RCA040239K0DHED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU2RD3902X vs RCA040239K0DHED |
RGC1/16SC393DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU2RD3902X vs RGC1/16SC393DTH |
RK73G1ERTTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU2RD3902X vs RK73G1ERTTP3902D |
RK73G1ETTPL3902D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU2RD3902X vs RK73G1ETTPL3902D |
RK73G1ETTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU2RD3902X vs RK73G1ETTP3902D |
TSR16UD393V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJU2RD3902X vs TSR16UD393V |
RK73G1ELTPS3902D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU2RD3902X vs RK73G1ELTPS3902D |