-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-UP3D1101V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3D1101V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
DISTI #
68AH1071
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH1071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0840 / $0.3330 | Buy Now |
DISTI #
ERJ-UP3D1101V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3D1101V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
DISTI #
68AH1071
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH1071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0840 / $0.3330 | Buy Now |
DISTI #
ERJ-UP3D1101V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3D1101V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
DISTI #
68AH1071
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH1071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0840 / $0.3330 | Buy Now |
DISTI #
ERJUP3D1101V
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP3D1101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3579781RL
|
element14 Asia-Pacific | RES, 1K1, 0.5%, 0.25W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4740 |
|
$0.0396 / $0.1033 | Buy Now |
DISTI #
3579781
|
element14 Asia-Pacific | RES, 1K1, 0.5%, 0.25W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4740 |
|
$0.0396 / $0.2308 | Buy Now |
DISTI #
3579781RL
|
Farnell | RES, 1K1, 0.5%, 0.25W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 4740 |
|
$0.0674 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3D1101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3D1101V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |