-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-UP3D1501V
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3D1501V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
DISTI #
68AH0582
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH0582) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 4984 Partner Stock |
|
$0.0840 / $0.3330 | Buy Now |
DISTI #
ERJUP3D1501V
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP3D1501V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3D1501V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3D1501V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3D1501V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3D1501V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K1501DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D1501V vs RPCH16K1501DTP |
SR0603DR-7T1K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJUP3D1501V vs SR0603DR-7T1K5L |
NRCPS06D152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3D1501V vs NRCPS06D152TRQYF |
RPGW16K1501DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D1501V vs RPGW16K1501DB |
RBX16K152DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D1501V vs RBX16K152DB |
SG73P1JRTTP1501D | Fixed Resistor, 0.2W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D1501V vs SG73P1JRTTP1501D |
SG73S1JTBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJUP3D1501V vs SG73S1JTBK1501D |
MK06S1501DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJUP3D1501V vs MK06S1501DTL |