ERJUP3J4R7V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJUP3J4R7V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJUP3J4R7V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH3119
Avnet Americas SMD Chip Resistor, 4.7 Ohm, ? 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH3119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack 253 Partner Stock
  • 1 $0.0330
$0.0330 Buy Now
DISTI # ERJ-UP3J4R7V
Avnet Americas SMD Chip Resistor, 4.7 Ohm, ? 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3J4R7V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0164
  • 10,000 $0.0160
  • 20,000 $0.0158
  • 30,000 $0.0154
  • 40,000 $0.0150
  • 50,000 $0.0147
  • 500,000 $0.0145
$0.0145 / $0.0164 Buy Now
DISTI # ERJUP3J4R7V
TME Resistor: thick film, SMD, 0603, 4.7Ω, 250mW, ±5%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0229
$0.0229 RFQ
DISTI # ERJUP3J4R7V
Avnet Abacus SMD Chip Resistor, 4.7 Ohm, � 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP3J4R7V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 250mW Thick Film Resistors 5% 200ppm/ 4.7 0603 Chip Resistor - Surface Mount ROHS 1765
  • 20 $0.0365
  • 200 $0.0297
  • 600 $0.0260
  • 5,000 $0.0227
  • 10,000 $0.0208
  • 20,000 $0.0197
$0.0197 / $0.0365 Buy Now

CAD Models for ERJUP3J4R7V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJUP3J4R7V by Panasonic Electronic Components

ERJUP3J4R7V
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. ERJUP3J4R7V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJUP3J4R7V

This table gives cross-reference parts and alternative options found for ERJUP3J4R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3J4R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESR03EZPJ4R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor ERJUP3J4R7V vs ESR03EZPJ4R7
SDR03EZPJ4R7 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor ERJUP3J4R7V vs SDR03EZPJ4R7
SR0603JR-7T4R7L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJUP3J4R7V vs SR0603JR-7T4R7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJUP3J4R7V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJUP3J4R7V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJUP3J4R7V would you like to use for your alert(s)?
  • Please alert me when ERJUP3J4R7V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJUP3J4R7V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJUP3J4R7V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJUP3J4R7V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJUP3J4R7V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJUP3J4R7V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: