-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC3420
|
Newark | Chip Res, Thick Film, 1K, 0.5W, 0805, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJUP6F1001V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2324 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
ERJUP6F1001V
|
TME | Resistor: thick film, SMD, 0805, 1kΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0323 | RFQ |
DISTI #
ERJUP6F1001V
|
Avnet Abacus | SMD Chip Resistor, 1 kohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant (Alt: ERJUP6F1001V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3598458
|
element14 Asia-Pacific | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 165 |
|
$0.0288 / $0.0753 | Buy Now |
DISTI #
3598458RL
|
element14 Asia-Pacific | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 165 |
|
$0.0288 / $0.0435 | Buy Now |
DISTI #
3598458RL
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 6 Days Container: Reel | 165 |
|
$0.0278 / $0.0433 | Buy Now |
DISTI #
3598458
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 165 |
|
$0.0278 / $0.0817 | Buy Now |
DISTI #
3320622
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP6F1001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP6F1001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |