ERJXGNF30R1Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of ERJXGNF30R1Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJXGNF30R1Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJXGNF30R1Y by Panasonic Electronic Components

ERJXGNF30R1Y
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
30.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. ERJXGNF30R1Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for ERJXGNF30R1Y

This table gives cross-reference parts and alternative options found for ERJXGNF30R1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF30R1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/32-30R1FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF30R1Y vs RMC1/32-30R1FPA
RM01F30R1CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics ERJXGNF30R1Y vs RM01F30R1CT
RC005B30R1FCG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF30R1Y vs RC005B30R1FCG
RMC1/32-30R1FB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF30R1Y vs RMC1/32-30R1FB
RM01FTN30R1 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd ERJXGNF30R1Y vs RM01FTN30R1
MCR004YZPF30R1 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.1ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, ROHM Semiconductor ERJXGNF30R1Y vs MCR004YZPF30R1
CR01005-32W-30R1FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30.1ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD ERJXGNF30R1Y vs CR01005-32W-30R1FPT-13
NRC01F30R1TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp ERJXGNF30R1Y vs NRC01F30R1TRF
CR-E5FL5--30R1 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp ERJXGNF30R1Y vs CR-E5FL5--30R1
RC005B30R1FBL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF30R1Y vs RC005B30R1FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJXGNF30R1Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJXGNF30R1Y by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJXGNF30R1Y would you like to use for your alert(s)?
  • Please alert me when ERJXGNF30R1Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJXGNF30R1Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJXGNF30R1Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJXGNF30R1Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJXGNF30R1Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJXGNF30R1Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: