Part Details for ERM8-005-02.0-L-DV-TR by Samtec Inc
Overview of ERM8-005-02.0-L-DV-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-005-02.0-L-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8449
|
Newark | Erm8-005-02.0-L-Dv-Tr - Tape & Reel |Samtec ERM8-005-02.0-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125 |
|
$1.8700 / $2.0600 | Buy Now |
DISTI #
SAM13674CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1037 In Stock |
|
$2.0762 / $4.2700 | Buy Now |
DISTI #
ERM8-005-02.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-02.0-L-DV) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days Container: Reel | 125 Factory Stock |
|
$1.8400 / $3.6700 | Buy Now |
DISTI #
200-ERM800502.0LDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 325 |
|
$1.8400 / $3.6700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
570 In Stock 125 Factory Stock |
|
$1.1500 / $3.6700 | Buy Now |
DISTI #
66915100
|
Verical | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R Min Qty: 14 Package Multiple: 1 | Americas - 570 |
|
$2.7394 / $4.8609 | Buy Now |
DISTI #
ERM8-005-02.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-02.0-L-DV) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days Container: Reel | 125 Factory Stock |
|
$1.8400 / $3.6700 | Buy Now |
DISTI #
ERM8-005-02.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-02.0-L-DV) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days Container: Reel | 125 Factory Stock |
|
$1.8400 / $3.6700 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rat Min Qty: 1 | 81 |
|
$1.8400 / $3.6700 | Buy Now |
DISTI #
3658638
|
Farnell | CONN, STACKING, HDR, 10P, 2ROW, 0.8MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 0 |
|
$2.5343 | Buy Now |
Part Details for ERM8-005-02.0-L-DV-TR
ERM8-005-02.0-L-DV-TR CAD Models
ERM8-005-02.0-L-DV-TR Part Data Attributes
|
ERM8-005-02.0-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-02.0-L-DV-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for ERM8-005-02.0-L-DV-TR
This table gives cross-reference parts and alternative options found for ERM8-005-02.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-005-02.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-005-05.0-L-DV-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-02.0-L-DV-TR vs ERM8-005-05.0-L-DV-TR |