There are no models available for this part yet.
Overview of ERM8-010-02.0-S-DV-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-010-02.0-S-DV-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91P7380
|
Newark | Conn, Stacking, Hdr, 20P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-010-02.0-S-DV-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $4.2600 | Buy Now | |
DISTI #
SAM14920CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
391 In Stock |
|
$3.2750 / $4.8100 | Buy Now | |
DISTI #
ERM8-010-02.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-010-02.0-S-DV) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 4 Weeks, 0 Days Container: Reel | 8 Factory Stock |
|
RFQ | ||
DISTI #
000000000002506800
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Terminal Strip Min Qty: 1 | 8 |
|
$2.9200 / $4.8100 | Buy Now |
CAD Models for ERM8-010-02.0-S-DV-K-TR by Samtec Inc
Part Data Attributes for ERM8-010-02.0-S-DV-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.22 inch
|
Body Length
|
0.551 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.81 mm
|
Rated Current (Signal)
|
2.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
Alternate Parts for ERM8-010-02.0-S-DV-K-TR
This table gives cross-reference parts and alternative options found for ERM8-010-02.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-010-02.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-010-05.0-S-DV-L-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-05.0-S-DV-L-TR |
ERM8-010-09.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-09.0-L-DV-K-TR |
ERM8-010-09.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-09.0-S-DV-K-TR |
ERM8-010-05.0-L-DV-DS-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-05.0-L-DV-DS-TR |
ERM8-010-05.0-S-DV-EGPS-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-05.0-S-DV-EGPS-TR |
ERM8-010-08.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-08.0-L-DV-K-TR |
ERM8-010-05.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-05.0-L-DV-K-TR |
ERM8-010-08.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-08.0-S-DV-K-TR |
ERM8-010-05.0-L-DV-L-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-05.0-L-DV-L-TR |
ERM8-010-02.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-02.0-S-DV-K-TR vs ERM8-010-02.0-L-DV-K-TR |
Related Parts for ERM8-010-02.0-S-DV-K-TR
-
ERM8-010-02.0-S-DVHeaders and Edge Type Connectors
-
C0805C224K1RACTUFixed Capacitors
-
ESR03EZPF2000Fixed Resistors
-
STPS1H100ARectifier Diodes
-
MLZ2012N150LTD25Fixed Inductors
-
STM32L152RCT6Microcontrollers
-
LM5145RGYTSwitching Regulator or Controllers
-
SMAJ10A-13-FTransient Suppressors
-
SML-LX1210IGC-TRVisible LEDs